Part Details for DF63R-3P-7.92DSA by Hirose Electric Co Ltd
Overview of DF63R-3P-7.92DSA by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for DF63R-3P-7.92DSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0747
|
Newark | [Enerbee ] 3.96Mm Pitch Compact Waterproof For Internal Power Supplies |Hirose(Hrs) DF63R-3P-7.92DSA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4600 / $0.5000 | Buy Now |
DISTI #
DF63R-3P-7.92DSA-ND
|
DigiKey | CONN HDR 7.92MM R/A Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$0.5554 | Buy Now |
DISTI #
DF63R-3P-7.92DSA
|
Avnet Americas | Connector Power Header 3 Position 7.92mm Solder Straight Through Hole 3 Terminal 1 Port Bag - Bag (Alt: DF63R-3P-7.92DSA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF63R-3P-7.92DSA
|
Mouser Electronics | Power to the Board RoHS: Compliant | 0 |
|
Order Now |
Part Details for DF63R-3P-7.92DSA
DF63R-3P-7.92DSA CAD Models
DF63R-3P-7.92DSA Part Data Attributes
|
DF63R-3P-7.92DSA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF63R-3P-7.92DSA
Hirose Electric Co Ltd
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |