Part Details for DF63SF-3P-3.96TV(51) by Hirose Electric Co Ltd
Overview of DF63SF-3P-3.96TV(51) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF63SF-3P-3.96TV(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0761
|
Newark | [Enerbee ] 12A Max. 3.96Mm Pitch Wire-To-Board Connectors |Hirose(Hrs) DF63SF-3P-3.96TV(51) RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6800 / $1.9000 | Buy Now |
DISTI #
26-DF63SF-3P-3.96TV(51)CT-ND
|
DigiKey | CONN HDR 3.96MM PCB MNT Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1209 In Stock |
|
$1.1878 / $2.2900 | Buy Now |
DISTI #
DF63SF-3P-3.96TV(5
|
Avnet Americas | Connector Power Header 3 Position 3.96mm Solder Straight Through Hole 3 Terminal 1 Port T/R - Tape and Reel (Alt: DF63SF-3P-3.96TV(5) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.1875 / $1.3775 | Buy Now |
DISTI #
798-DF63SF3P396TV51
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 856 |
|
$1.1200 / $2.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 16 Weeks | 0 |
|
$1.1600 | Buy Now |
DISTI #
HIRDF63SF-3P-3.96TV(51)
|
Heilind Electronics | 680-0701-0-51 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 12A 3.96mm Pitch Wire-to-Board Connectors RoHS: Compliant | 0 |
|
$1.0800 / $1.4400 | Buy Now |
DISTI #
000000000006118831
|
Sager | Headers & Wire Housings Min Qty: 450 | 0 |
|
$1.1900 / $1.5800 | Buy Now |
Part Details for DF63SF-3P-3.96TV(51)
DF63SF-3P-3.96TV(51) CAD Models
DF63SF-3P-3.96TV(51) Part Data Attributes
|
DF63SF-3P-3.96TV(51)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
DF63SF-3P-3.96TV(51)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |