There are no models available for this part yet.
Overview of DF6407FR000 by Russellstoll
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DF6407FR000 by Russellstoll
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71909177
|
RS | MaxGard Female Receptacle, 60 Amp, 3 Pole 4 Wire, 30 250V, 60Hz | Russellstoll by ABB DF6407FR000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,404.2000 | RFQ |