-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0786
|
Newark | [Snapbee ]1.7Mm Pitch, Low Profile Wire-To-Board Power Supply Connectors |Hirose(Hrs) DF65-3P-1.7V(78) Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7200 / $0.8200 | Buy Now |
DISTI #
26-DF65-3P-1.7V(78)CT-ND
|
DigiKey | CONN HEADER SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3909 In Stock |
|
$0.4727 / $1.0500 | Buy Now |
DISTI #
DF65-3P-1.7V(78)
|
Avnet Americas | Conn Wire to Board HDR 3 POS 1.7mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: DF65-3P-1.7V(78)) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5125 / $0.5945 | Buy Now |
DISTI #
798-DF65-3P-1.7V(78)
|
Mouser Electronics | Power to the Board RoHS: Compliant | 1917 |
|
$0.4720 / $1.0500 | Buy Now |
|
Future Electronics | DF65 Series 3 Position 1.7 mm Pitch Single Row Surface Mount Header Connector RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.4300 / $0.4500 | Buy Now |
DISTI #
HIRDF65-3P-1.7V(78)
|
Heilind Electronics | 666-6004-5-78 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4729 / $0.6522 | Buy Now |
DISTI #
000000000006067946
|
Sager | Power to the Board Min Qty: 4000 | 0 |
|
$0.4680 / $0.5435 | Buy Now |
DISTI #
666-6004-5-78
|
Avnet Abacus | Conn Wire to Board HDR 3 POS 1.7mm Solder ST SMD Emboss T/R (Alt: 666-6004-5-78) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF65-3P-1.7V(78)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF65-3P-1.7V(78)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | GOLD | |
JESD-609 Code | e4 |