-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0788
|
Newark | Conn, Hdr, 4Pos, 1Row, 1.7Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.7Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Surface Mount, Product Range:Df65, Connector Shroud:Shrouded Rohs Compliant: Yes |Hirose(Hrs) DF65-4P-1.7V(21) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4000 |
|
$0.4830 | Buy Now |
DISTI #
68Y1105
|
Newark | Wire-To-Board Connector, Df65 Series, Surface Mount, Header, 4, 1.7 Mm, Tin Plated Contacts Rohs Compliant: Yes |Hirose(Hrs) DF65-4P-1.7V(21) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
H122500CT-ND
|
DigiKey | CONN HEADER SMD 4POS 1.7MM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15694 In Stock |
|
$0.4858 / $1.0800 | Buy Now |
DISTI #
DF65-4P-1.7V(21)
|
Avnet Americas | HISDF65-4P-1.7V(21) - Tape and Reel (Alt: DF65-4P-1.7V(21)) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 4000 |
|
RFQ | |
DISTI #
798-DF65-4P-1.7V(21)
|
Mouser Electronics | Power to the Board 1.7mm Low Profile BtW Pin Header 4P RoHS: Compliant | 7627 |
|
$0.4850 / $1.0800 | Buy Now |
|
Future Electronics | DF65 Series 4 Position 1.7 mm Pitch Single Row Surface Mount Header Connector RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.5250 | Buy Now |
DISTI #
HIRDF65-4P-1.7V(21)
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.6308 / $0.6407 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4860 / $0.6522 | Buy Now |
|
Bristol Electronics | 61 |
|
RFQ | ||
DISTI #
DF65-4P-1.7V(21)
|
Avnet Americas | HISDF65-4P-1.7V(21) - Tape and Reel (Alt: DF65-4P-1.7V(21)) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 4000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF65-4P-1.7V(21)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF65-4P-1.7V(21)
Hirose Electric Co Ltd
Board Connector, 4 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |