-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0281
|
Newark | Socket Connector Housing, Lcp, Product Range:Df65 Series, Gender:Receptacle, No. Of Positions:4Ways, Pitch Spacing:1.7Mm, For Use With:Df65 Crimp Socket Contacts, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Hirose(Hrs) DF65-4S-1.7C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
$0.0820 / $0.1390 | Buy Now |
DISTI #
H122504-ND
|
DigiKey | CONN RCPT HSG 4POS 1.70MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6100 In Stock |
|
$0.0933 / $0.2300 | Buy Now |
DISTI #
DF65-4S-1.7C
|
Avnet Americas | Conn Housing SKT 4 POS 1.7mm ST Cable Mount - Bag (Alt: DF65-4S-1.7C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$0.0800 / $0.0928 | Buy Now |
DISTI #
798-DF65-4S-1.7C
|
Mouser Electronics | Power to the Board 1.7mm Low Profile BtW Socket 4P RoHS: Compliant | 20128 |
|
$0.0750 / $0.2300 | Buy Now |
|
Future Electronics | DF65 Series 50V 1.7 mm 4 Position Beige Rectangular Housing Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.0915 / $0.1150 | Buy Now |
DISTI #
HIRDF65-4S-1.7C
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.1000 / $0.1280 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0744 / $0.1312 | Buy Now |
DISTI #
DF65-4S-1.7C
|
Avnet Americas | Conn Housing SKT 4 POS 1.7mm ST Cable Mount - Bag (Alt: DF65-4S-1.7C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$0.0800 / $0.0928 | Buy Now |
DISTI #
DF65-4S-1.7C
|
TME | Connector: wire-board, DF65, plug, female, w/o contacts, PIN: 4 Min Qty: 10 | 18 |
|
$0.0630 / $0.0910 | Buy Now |
DISTI #
DF65-4S-1.7C
|
Avnet Americas | Conn Housing SKT 4 POS 1.7mm ST Cable Mount - Bag (Alt: DF65-4S-1.7C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$0.0800 / $0.0928 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF65-4S-1.7C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF65-4S-1.7C
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |