Part Details for DF65-7P-1.7V(76) by Hirose Electric Co Ltd
Overview of DF65-7P-1.7V(76) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DF65-7P-1.7V(76)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0798
|
Newark | [Snapbee ]1.7Mm Pitch, Low Profile Wire-To-Board Power Supply Connectors |Hirose(Hrs) DF65-7P-1.7V(76) Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6800 / $1.9000 | Buy Now |
DISTI #
DF65-7P-1.7V(76)-ND
|
DigiKey | CONN HDR 1.7MM SMD TIN 7POS Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2348 | Buy Now |
DISTI #
DF65-7P-1.7V(76)
|
Avnet Americas | Conn Power HDR 7 POS 1.7mm Solder RA SMD 7 Terminal 1 Port Reel - Tape and Reel (Alt: DF65-7P-1.7V(76)) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$1.1875 / $1.3775 | Buy Now |
DISTI #
798-DF65-7P-1.7V76
|
Mouser Electronics | Power to the Board RoHS: Compliant | 0 |
|
$1.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1 | 0 |
|
$1.1600 | Buy Now |
DISTI #
HIRDF65-7P-1.7V(76)
|
Heilind Electronics | 666-6014-9-76 REEL | Americas - 0 in Stock |
|
$1.4615 / $1.4844 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1800 / $3.2300 | Buy Now |
DISTI #
000000000005532241
|
Sager | Power to the Board Min Qty: 4000 | 0 |
|
$1.0900 / $1.2700 | Buy Now |
DISTI #
666-6014-9-76
|
Avnet Abacus | Conn Power HDR 7 POS 1.7mm Solder RA SMD 7 Terminal 1 Port Reel (Alt: 666-6014-9-76) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF65-7P-1.7V(76)
DF65-7P-1.7V(76) CAD Models
DF65-7P-1.7V(76) Part Data Attributes:
|
DF65-7P-1.7V(76)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF65-7P-1.7V(76)
Hirose Electric Co Ltd
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.7 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |