Part Details for DF70834AD80BGV by Renesas Electronics Corporation
Overview of DF70834AD80BGV by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF70834AD80BGV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF70834AD80BGV-ND
|
DigiKey | IC MCU 32BIT 256KB FLSH 112LFBGA Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DF70834AD80BGV
|
Avnet Americas | MCU 32-bit SuperH RISC 256KB Flash 3.3V/5V 112-Pin LF-BGA - Trays (Alt: DF70834AD80BGV) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$23.3045 / $26.6075 | Buy Now |
DISTI #
968-DF70834AD80BGV
|
Mouser Electronics | 32-bit Microcontrollers - MCU MCU 5/3V 256K I-temp Pb-free BP-112V RoHS: Compliant | 0 |
|
$28.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$22.9400 | Buy Now |
DISTI #
DF70834AD80BGV
|
Avnet Americas | MCU 32-bit SuperH RISC 256KB Flash 3.3V/5V 112-Pin LF-BGA - Trays (Alt: DF70834AD80BGV) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$23.3045 / $26.6075 | Buy Now |