Part Details for DF80J-50S-0.5V(51) by Hirose Electric Co Ltd
Overview of DF80J-50S-0.5V(51) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF80J-50S-0.5V(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0821
|
Newark | 0.5Mm Pitch Vertical Mating For Thin Wire Coaxial Cable |Hirose(Hrs) DF80J-50S-0.5V(51) Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9000 / $3.2800 | Buy Now |
DISTI #
DF80J-50S-0.5V(51)-ND
|
DigiKey | CONN RCPT 50POS 0.02 GOLD SMD Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5882 | Buy Now |
DISTI #
DF80J-50S-0.5V(51)
|
Avnet Americas | 0.4mm Pitch, Horizontal Mating, Board-to-Micr - Tape and Reel (Alt: DF80J-50S-0.5V(51)) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.0500 / $2.3780 | Buy Now |
DISTI #
798-DF80J-50S-0.5V51
|
Mouser Electronics | High Speed / Modular Connectors RoHS: Compliant | 0 |
|
$2.2300 / $2.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 | 0 |
|
$2.0000 | Buy Now |
DISTI #
HIRDF80J-50S-0.5V(51)
|
Heilind Electronics | 662-8024-8-51 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8600 / $2.3300 | Buy Now |
DISTI #
DF80J-50S-0.5V(51)
|
Avnet Americas | 0.4mm Pitch, Horizontal Mating, Board-to-Micr - Tape and Reel (Alt: DF80J-50S-0.5V(51)) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.0500 / $2.3780 | Buy Now |
DISTI #
DF80J-50S-0.5V(51)
|
Avnet Americas | 0.4mm Pitch, Horizontal Mating, Board-to-Micr - Tape and Reel (Alt: DF80J-50S-0.5V(51)) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.0500 / $2.3780 | Buy Now |
DISTI #
000000000005246865
|
Sager | High Speed / Modular Connectors Min Qty: 500 | 0 |
|
$1.8800 / $2.1900 | Buy Now |
Part Details for DF80J-50S-0.5V(51)
DF80J-50S-0.5V(51) CAD Models
DF80J-50S-0.5V(51) Part Data Attributes
|
DF80J-50S-0.5V(51)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
DF80J-50S-0.5V(51)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |