-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0833
|
Newark | 0.4Mm Pitch, Horizontal Mating, Board-To-Micro-Coaxial Cable Connectors |Hirose(Hrs) DF81-40S-0.4H(52) Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2200 / $2.5000 | Buy Now |
DISTI #
H122256CT-ND
|
DigiKey | CONN RCPT 40P 0.016 GOLD SMD R/A Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
230 In Stock |
|
$1.4574 / $2.8000 | Buy Now |
DISTI #
DF81-40S-0.4H(52)
|
Avnet Americas | Connector Stacking Receptacle 40 Position 0.4mm Solder Right Angle Surface Mount - Tape and Reel (Alt: DF81-40S-0.4H(52)) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.5625 / $1.8125 | Buy Now |
DISTI #
798-DF81-40S-0.4H52
|
Mouser Electronics | Headers & Wire Housings 40P RCPT 0.4 PCH R/A SMT RoHS: Compliant | 0 |
|
$1.4500 / $1.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$1.5300 | Buy Now |
DISTI #
HIRDF81-40S-0.4H(52)
|
Heilind Electronics | SOLD PER REEL OF 500PCS | Americas - 0 in Stock |
|
$1.7344 / $1.9842 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4100 / $1.8400 | Buy Now |
DISTI #
000000000005246879
|
Sager | Headers & Wire Housings 40P RCPT 0.4 PCH R/A SMT Min Qty: 500 | 0 |
|
$1.4400 / $1.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF81-40S-0.4H(52)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF81-40S-0.4H(52)
Hirose Electric Co Ltd
Board Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.035 inch | |
Body Depth | 0.108 inch | |
Body Length | 0.794 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 80 mΩ | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.016 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4064 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |