There are no models available for this part yet.
Overview of DF81D-50P-0.4SD(51) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86303426LF | Amphenol Communications Solutions | 86303426LF-F LL 50P LF | |
F3321A7F121050E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=2.45mm, Right angle orientation,ZIF,AUTOLOCK,50P |
Price & Stock for DF81D-50P-0.4SD(51) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK0844
|
Newark | 0.4Mm Pitch, Horizontal Mating, Board-To-Micro-Coaxial Cable Connectors |Hirose(Hrs) DF81D-50P-0.4SD(51) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1600 / $1.3200 | Buy Now | |
DISTI #
DF81D-50P-0.4SD(51)-ND
|
DigiKey | CONN PLUG 50POS SOLDER GOLD Min Qty: 8000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6998 | Buy Now | |
DISTI #
DF81D-50P-0.4SD(51
|
Avnet Americas | Connector Wire to Board Plug 50 Position 0.4mm Solder Right Angle Cable Mount - Tape and Reel (Alt: DF81D-50P-0.4SD(51) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8250 / $0.9570 | Buy Now | |
DISTI #
798-DF81D-50P-04SD51
|
Mouser Electronics | Headers & Wire Housings 50P .4MM PLG SOLDER WIRE TERMINATION RoHS: Compliant | 0 |
|
$0.7610 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks | 0 |
|
$0.8050 | Buy Now | ||
DISTI #
HIRDF81D-50P-0.4SD(51)
|
Heilind Electronics | CONN PLUG 0.4MM SMD 50POS 662-8122-7-51 REEL | Americas - 0 in Stock |
|
$1.0154 | Buy Now | |
Onlinecomponents.com | 0.4mm Pitch, Horizontal Mating, Board-to-Micro-Coaxial Cable RoHS: Compliant | 0 |
|
$0.8450 / $2.3760 | Buy Now | ||
DISTI #
000000000005246885
|
Sager | Headers & Wire Housings 50P .4MM PLG SOLDER WIRE TERMINATION Min Qty: 8000 | 0 |
|
$0.8300 / $1.1000 | Buy Now |
CAD Models for DF81D-50P-0.4SD(51) by Hirose Electric Co Ltd
Part Data Attributes for DF81D-50P-0.4SD(51) by Hirose Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
16 Weeks
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Gold (Au)
|
JESD-609 Code
|
e4
|