Part Details for DF8L60US-7102 by Shindengen Electronic Manufacturing Co Ltd
Overview of DF8L60US-7102 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for DF8L60US-7102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-DF8L60US-7102
|
Mouser Electronics | Rectifiers Super Fast Recovery Hi Voltage Low Noise RoHS: Compliant | 0 |
|
$2.0800 / $4.2800 | Order Now |
DISTI #
36541613
|
Verical | DF8L60US-7102 Min Qty: 19 Package Multiple: 1 Date Code: 1201 | Americas - 99 |
|
$3.9288 / $4.2677 | Buy Now |
|
Quest Components | 79 |
|
$3.4022 / $5.5170 | Buy Now | |
DISTI #
C1S706200038341
|
Chip1Stop | Switching Diode Container: Tube | 20 |
|
$1.6900 / $1.7300 | Buy Now |
Part Details for DF8L60US-7102
DF8L60US-7102 CAD Models
DF8L60US-7102 Part Data Attributes:
|
DF8L60US-7102
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF8L60US-7102
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | HIGH VOLTAGE SUPER FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3.6 V | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |