Part Details for DF9B-21P-1V(69) by Hirose Electric Co Ltd
Overview of DF9B-21P-1V(69) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for DF9B-21P-1V(69)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0928
|
Newark | 1.0Mm Pitch Smt Board To Board Connectors (Compliant With Vesa Fpdi-1) |Hirose(Hrs) DF9B-21P-1V(69) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0000 / $1.1200 | Buy Now |
DISTI #
DF9B-21P-1V(69)-ND
|
DigiKey | CONN HDR 21POS SMD GOLD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7875 | Buy Now |
DISTI #
DF9B-21P-1V(69)
|
Avnet Americas | HISDF9B-21P-1V(69) - Tape and Reel (Alt: DF9B-21P-1V(69)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7000 / $0.8120 | Buy Now |
DISTI #
798-DF9B21P1V69
|
Mouser Electronics | Board to Board & Mezzanine Connectors 21P M STRT HEADER SMT BRD MNT GOLD PLT RoHS: Compliant | 0 |
|
$0.7140 / $0.7690 | Order Now |
|
Future Electronics | 21 Position 1.00mm Pitch Dual Row Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7250 / $0.7650 | Buy Now |
DISTI #
HIRDF9B-21P-1V(69)
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.7813 / $0.8889 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6450 / $0.8240 | Buy Now |
DISTI #
000000000003972110
|
Sager | Board to Board & Mezzanine Connectors 21P M STRT HEADER SMT BRD MNT GOLD PLT Min Qty: 1000 | 0 |
|
$0.6500 / $0.7550 | Buy Now |
Part Details for DF9B-21P-1V(69)
DF9B-21P-1V(69) CAD Models
DF9B-21P-1V(69) Part Data Attributes:
|
DF9B-21P-1V(69)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF9B-21P-1V(69)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.165 inch | |
Body Depth | 0.13 inch | |
Body Length | 0.563 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 50 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 250VAC V | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.92 mm | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |