Part Details for DF9B-9P-1V(32) by Hirose Electric Co Ltd
Overview of DF9B-9P-1V(32) by Hirose Electric Co Ltd
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF9B-9P-1V(32)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W0583
|
Newark | Board-To-Board Connector, Df9 Series, Surface Mount, Header, 9, 1 Mm, Tin Plated Contacts Rohs Compliant: Yes |Hirose(Hrs) DF9B-9P-1V(32) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2898 |
|
$0.6710 / $1.0600 | Buy Now |
DISTI #
66AK0947
|
Newark | 1.0Mm Pitch Smt Board To Board Connectors (Compliant With Vesa Fpdi-1) |Hirose(Hrs) DF9B-9P-1V(32) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7000 / $0.7800 | Buy Now |
DISTI #
DF9B-9P-1V(32)-ND
|
DigiKey | CONN HDR 9POS SMD TIN Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5880 | Buy Now |
DISTI #
DF9B-9P-1V(32)
|
Avnet Americas | Conn Board to Board HDR 9 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF9B-9P-1V(32)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4875 / $0.5655 | Buy Now |
DISTI #
798-DF9B-9P-1V32
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.0MM V SMT HEADER 9P TIN PLT MTL FIT RoHS: Compliant | 1987 |
|
$0.5860 / $1.1300 | Buy Now |
|
Future Electronics | 9 Position Connector Header, Center Strip Contacts Surface Mount Tin RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4800 / $0.5150 | Buy Now |
DISTI #
HIRDF9B-9P-1V(32)
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.5469 / $0.6291 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4516 / $0.5917 | Buy Now |
DISTI #
DF9B-9P-1V(32)
|
Avnet Americas | Conn Board to Board HDR 9 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF9B-9P-1V(32)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4875 / $0.5655 | Buy Now |
DISTI #
DF9B-9P-1V-32
|
TME | DF9B-9P-1V(32) Min Qty: 1000 | 0 |
|
$0.5430 | RFQ |
Part Details for DF9B-9P-1V(32)
DF9B-9P-1V(32) CAD Models
DF9B-9P-1V(32) Part Data Attributes:
|
DF9B-9P-1V(32)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF9B-9P-1V(32)
Hirose Electric Co Ltd
Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Body Breadth | 0.165 inch | |
Body Depth | 0.13 inch | |
Body Length | 0.327 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.92 mm | |
Plating Thickness | 39u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF9B-9P-1V(32)
This table gives cross-reference parts and alternative options found for DF9B-9P-1V(32). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF9B-9P-1V(32), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF9B-9P-1V(22) | Board Connector, 9 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | Hirose Electric Co Ltd | DF9B-9P-1V(32) vs DF9B-9P-1V(22) |