There are no models available for this part yet.
Overview of DF9B-9S-1V(32) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for DF9B-9S-1V(32) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69W0584
|
Newark | Mezzanine Conn, Rcpt, 9Pos, 2Row, 1Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:9Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Copper, Product Range:Df9 Seriesrohs Compliant: Yes |Hirose(Hrs) DF9B-9S-1V(32) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 317 |
|
$0.3200 | Buy Now | |
DISTI #
66AK0949
|
Newark | 1.0Mm Pitch Smt Board To Board Connectors (Compliant With Vesa Fpdi-1) |Hirose(Hrs) DF9B-9S-1V(32) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7000 / $0.7800 | Buy Now | |
DISTI #
DF9B-9S-1V(32)-ND
|
DigiKey | CONN RCPT 9POS SMD TIN Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5155 | Buy Now | |
DISTI #
DF9B-9S-1V(32)
|
Avnet Americas | Conn Board to Board RCP 9 POS 1mm Solder ST SMD Tube - Tape and Reel (Alt: DF9B-9S-1V(32)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4875 / $0.5655 | Buy Now | |
DISTI #
798-DF9B-9S-1V32
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.0MM V SMT RECPT 9P TIN PLT MTL FIT RoHS: Compliant | 4712 |
|
$0.4700 / $1.0200 | Buy Now | |
Future Electronics | DF9 Series 9 Position Receptacle Grey 1 mm Pitch Surface Mount Straight Socket RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4600 / $0.5000 | Buy Now | ||
DISTI #
HIRDF9B-9S-1V(32)
|
Heilind Electronics | 540-0125-6-32 REEL | Americas - 0 in Stock |
|
$0.5469 / $0.6291 | Buy Now | |
Onlinecomponents.com | 1.0mm Pitch SMT Board to Board Connectors (Compliant with VESA FPDI-1) RoHS: Compliant | 0 |
|
$0.4516 / $0.5917 | Buy Now | ||
DISTI #
61395091
|
Verical | Conn Board to Board RCP 9 POS 1mm Solder ST SMD Reel Min Qty: 157 Package Multiple: 1 | Americas - 317 |
|
$0.5016 / $0.5225 | Buy Now | |
DISTI #
DF9B-9S-1V-32
|
TME | DF9B-9S-1V(32) Min Qty: 1000 | 0 |
|
$0.5510 | RFQ |
CAD Models for DF9B-9S-1V(32) by Hirose Electric Co Ltd
Part Data Attributes for DF9B-9S-1V(32) by Hirose Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Additional Feature
|
POLARIZED
|
Body Breadth
|
0.165 inch
|
Body Depth
|
0.13 inch
|
Body Length
|
0.397 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BEIGE
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
Plating Thickness
|
39u inch
|
Reference Standard
|
UL
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
9
|
UL Flammability Code
|
94V-0
|