Part Details for DF9M-31S-1R-PA by Hirose Electric Co Ltd
Overview of DF9M-31S-1R-PA by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for DF9M-31S-1R-PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK0963
|
Newark | 1.0Mm Pitch Smt Board To Board Connectors (Compliant With Vesa Fpdi-1) |Hirose(Hrs) DF9M-31S-1R-PA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4400 / $0.5000 | Buy Now |
DISTI #
H123173-ND
|
DigiKey | CONN IDC PROTECTIVE COVER Min Qty: 1 Lead time: 28 Weeks Container: Bag |
251 In Stock |
|
$0.4620 / $0.7000 | Buy Now |
DISTI #
DF9M-31S-1R-PA
|
Avnet Americas | Conn Board to Board RCP 31 POS 1mm Solder ST SMD - Bag (Alt: DF9M-31S-1R-PA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
|
Quest Components | 32 |
|
$2.0000 / $3.2000 | Buy Now | |
DISTI #
DF9M-31S-1R-PA
|
Avnet Americas | Conn Board to Board RCP 31 POS 1mm Solder ST SMD - Bag (Alt: DF9M-31S-1R-PA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
540-0232-6-00
|
Avnet Abacus | Conn Board to Board RCP 31 POS 1mm Solder ST SMD (Alt: 540-0232-6-00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 100 |
|
Buy Now |
Part Details for DF9M-31S-1R-PA
DF9M-31S-1R-PA CAD Models
DF9M-31S-1R-PA Part Data Attributes:
|
DF9M-31S-1R-PA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF9M-31S-1R-PA
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |