Part Details for DFJ-1 by Eaton Corporation
Overview of DFJ-1 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DFJ-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DFJ-1
|
Avnet Americas | Fuse Class J 1A 600V 2-Pin Cartridge Holder - Bulk (Alt: DFJ-1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$55.4368 / $61.5002 | Buy Now |
DISTI #
504-DFJ-1
|
Mouser Electronics | Specialty Fuses DRIVE FUSE RoHS: Compliant | 0 |
|
$68.7200 / $81.5300 | Order Now |
Part Details for DFJ-1
DFJ-1 CAD Models
DFJ-1 Part Data Attributes
|
DFJ-1
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
DFJ-1
Eaton Corporation
Electric Fuse, Fast Blow, 1A, 600VAC, 450VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 450 VDC: 100000 A | |
Blow Characteristic | FAST | |
Body Height | 57.15 mm | |
Body Length or Diameter | 20.57 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 450 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |