There are no models available for this part yet.
Overview of DFJ-100-W by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
CLF1G0035-100 | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
CLF1G0035-100H | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) |
Price & Stock for DFJ-100-W by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75T4016
|
Newark | Ul Recognized 700 V Dfj |Eaton Bussmann DFJ-100-W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$237.4100 / $332.6900 | Buy Now | |
DISTI #
DFJ-100-W-ND
|
DigiKey | FUSE CRTRDGE 100A 700VAC/450VDC Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$328.7400 | Buy Now | |
DISTI #
71420867
|
RS | Fuse, Class J, 100A, High Speed | Bussmann by Eaton DFJ-100-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$298.8200 / $332.0300 | RFQ | |
DISTI #
000000000003634651
|
Sager | Specialty Fuses UL Recognized 700 V DFJ | 0 |
|
Buy Now |