Part Details for DFJ-12 by Eaton Bussmann
Overview of DFJ-12 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFJ-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M2728
|
Newark | Drive Fuse |Eaton Bussmann DFJ-12 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.3700 / $86.5800 | Buy Now |
DISTI #
DFJ-12-ND
|
DigiKey | FUSE CARTRIDGE 12A 600VAC Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.4100 | Buy Now |
DISTI #
71420869
|
RS | Fuse, Class J, 12A, High Speed | Bussmann by Eaton DFJ-12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$65.9300 / $82.4100 | RFQ |