Part Details for DFJ-20 by Eaton Bussmann
Overview of DFJ-20 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFJ-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M2735
|
Newark | Drive Fuse |Eaton Bussmann DFJ-20 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.3100 / $85.1500 | Buy Now |
DISTI #
283-3922-ND
|
DigiKey | FUSE CARTRIDGE 20A 600VAC/450VDC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
15 In Stock |
|
$63.1776 / $100.2400 | Buy Now |
DISTI #
71420876
|
RS | Fuse, Class J, 20A, High Speed | Bussmann by Eaton DFJ-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 24 |
|
$80.9900 / $101.2400 | Buy Now |
DISTI #
000000000002491893
|
Sager | Specialty Fuses DRIVE FUSE Min Qty: 10 | 0 |
|
$55.7300 / $59.4400 | Buy Now |