Part Details for DFJ-200 by Eaton Corporation
Overview of DFJ-200 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DFJ-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DFJ-200
|
Avnet Americas | Fuse Class J 200A 600V 2-Pin Tap Bolt - Bulk (Alt: DFJ-200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$379.8592 / $448.0000 | Buy Now |
DISTI #
504-DFJ-200
|
Mouser Electronics | Specialty Fuses DRIVE FUSE RoHS: Compliant | 0 |
|
$566.0500 | Order Now |
Part Details for DFJ-200
DFJ-200 CAD Models
DFJ-200 Part Data Attributes
|
DFJ-200
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
DFJ-200
Eaton Corporation
Electric Fuse, Fast Blow, 200A, 600VAC, 450VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 450 VDC: 100000 A | |
Body Height | 76.2 mm | |
Body Length or Diameter | 41.402 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 9850 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 200 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 450 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |