There are no models available for this part yet.
Overview of DFJ-300 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DFJ-300 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99M2741
|
Newark | Drive Fuse |Eaton Bussmann DFJ-300 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$974.8800 / $1,068.6200 | Buy Now | |
DISTI #
DFJ-300-ND
|
DigiKey | FUSE CRTRDGE 300A 600VAC/450VDC Min Qty: 15 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$899.8847 | Buy Now | |
DISTI #
71420882
|
RS | Fuse, Class J, 300A, High Speed | Bussmann by Eaton DFJ-300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$818.0000 / $908.8800 | RFQ | |
DISTI #
000000000002491900
|
Sager | Specialty Fuses DRIVE FUSE Min Qty: 15 | 0 |
|
$932.7200 | Buy Now |