Part Details for DFJ-60 by Cooper Industries
Overview of DFJ-60 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for DFJ-60
DFJ-60 CAD Models
DFJ-60 Part Data Attributes
|
DFJ-60
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
DFJ-60
Cooper Industries
Electric Fuse, Fast Blow, 60A, 600VAC, 450VDC, 200000A (IR), Inline/holder
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 450 VDC: 100000 A | |
Blow Characteristic | FAST | |
Body Height | 60.45 mm | |
Body Length or Diameter | 26.92 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 60 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 450 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |