-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 60A, 600VAC, 450VDC, 200000A (IR), Inline/holder,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DFJ-60
|
Avnet Americas | Fuse Class J 60A 600V 2-Pin Cartridge Holder - Bulk (Alt: DFJ-60) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$95.2064 / $105.6196 | Buy Now |
DISTI #
504-DFJ-60
|
Mouser Electronics | Specialty Fuses DRIVE FUSE RoHS: Compliant | 48 |
|
$102.0000 / $132.6100 | Buy Now |
DISTI #
67549684
|
Verical | Fuse Class J 60A 600V Holder Cartridge 26.92 X 60.45mm Carton CSA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2145 | Americas - 10 |
|
$137.2195 / $145.1171 | Buy Now |
DISTI #
DFJ-60
|
TTI | Specialty Fuses DRIVE FUSE pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$94.3000 / $105.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DFJ-60
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
DFJ-60
Eaton Corporation
Electric Fuse, Fast Blow, 60A, 600VAC, 450VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 450 VDC: 100000 A | |
Body Height | 60.452 mm | |
Body Length or Diameter | 26.924 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 290 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 60 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 450 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |