-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 123, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DFLS1100Q-7 by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7765
|
Newark | Schottky Rectifier, 100V, 1A, Powerdi123, Repetitive Peak Reverse Voltage:100V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Powerdi 123, No. Of Pins:2Pins, Forward Voltage Max:770Mv, Product Range:- Rohs Compliant: Yes |Diodes Inc. DFLS1100Q-7 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 138000 |
|
$0.1120 | Buy Now |
DISTI #
07AH3708
|
Newark | Schottky Rect, Single, 100V, Powerdi 123, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Powerdi 123, No. Of Pins:2Pins, Forward Voltage Vf Max:770Mv, Forward Surge Rohs Compliant: Yes |Diodes Inc. DFLS1100Q-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13569 |
|
$0.2470 / $0.6400 | Buy Now |
DISTI #
DFLS1100Q-7
|
Avnet Americas | Diode Schottky Diode 100V 1A 2-Pin PowerDI 123 T/R - Tape and Reel (Alt: DFLS1100Q-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 141000 |
|
$0.1177 / $0.1402 | Buy Now |
DISTI #
DFLS1100Q-7
|
Avnet Americas | Diode Schottky Diode 100V 1A 2-Pin PowerDI 123 T/R - Tape and Reel (Alt: DFLS1100Q-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1177 / $0.1402 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 861 |
|
$0.1200 / $0.6000 | Buy Now |
|
Ameya Holding Limited | DFLS1100 Series 100 V 1 A High Voltage Schottky Barrier Rectifier - PowerDI™ 123 | 131518 |
|
RFQ | |
DISTI #
SMC-DFLS1100Q-7
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1772 |
|
RFQ | |
DISTI #
DFLS1100Q-7
|
Avnet Silica | Diode Schottky Diode 100V 1A 2-Pin PowerDI 123 T/R (Alt: DFLS1100Q-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 393 |
|
RFQ | |
|
LCSC | 100V 860mV2A 1A Power-DI-123 Schottky Diodes ROHS | 1685 |
|
$0.1126 / $0.2112 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DFLS1100Q-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DFLS1100Q-7
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 123, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |