Part Details for DFLS1150Q-7 by Diodes Incorporated
Overview of DFLS1150Q-7 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFLS1150Q-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3709
|
Newark | Schottky Rect, Single, 150V, Powerdi 123, Repetitive Reverse Voltage Vrrm Max:150V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Powerdi 123, No. Of Pins:2Pins, Forward Voltage Vf Max:820Mv, Forward Surge Rohs Compliant: Yes |Diodes Inc. DFLS1150Q-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5735 |
|
$0.2490 / $0.4350 | Buy Now |
DISTI #
79AH1212
|
Newark | Schottky Rectifier Pdi123 T&r 3K Rohs Compliant: Yes |Diodes Inc. DFLS1150Q-7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1910 | Buy Now |
DISTI #
DFLS1150Q-7DICT-ND
|
DigiKey | DIODE SCHOTTKY 150V 1A PWRDI123 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9049 In Stock |
|
$0.1875 / $0.5700 | Buy Now |
DISTI #
DFLS1150Q-7
|
Avnet Americas | Diode Schottky 150V 1A 2-Pin PowerDI123 T/R - Tape and Reel (Alt: DFLS1150Q-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.1612 / $0.1905 | Buy Now |
DISTI #
DFLS1150Q-7
|
Avnet Americas | Diode Schottky 150V 1A 2-Pin PowerDI123 T/R - Tape and Reel (Alt: DFLS1150Q-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.1612 / $0.1905 | Buy Now |
DISTI #
621-DFLS1150Q-7
|
Mouser Electronics | Schottky Diodes & Rectifiers SBR Diode RoHS: Compliant | 77315 |
|
$0.1870 / $0.3800 | Buy Now |
|
Future Electronics | DFLS1150Q Series 150 V 1 A High Voltage Schottky Barrier Rectifier - POWERDI®123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1750 / $0.1870 | Buy Now |
|
Future Electronics | DFLS1150Q Series 150 V 1 A High Voltage Schottky Barrier Rectifier - POWERDI®123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1750 / $0.1870 | Buy Now |
|
Bristol Electronics | 100000 |
|
RFQ | ||
DISTI #
DFLS1150Q-7
|
Avnet Americas | Diode Schottky 150V 1A 2-Pin PowerDI123 T/R - Tape and Reel (Alt: DFLS1150Q-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.1612 / $0.1905 | Buy Now |
Part Details for DFLS1150Q-7
DFLS1150Q-7 CAD Models
DFLS1150Q-7 Part Data Attributes
|
DFLS1150Q-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DFLS1150Q-7
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 1A, 150V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |