Part Details for DFLZ5V6 by Silicon-Based Technology Corp
Overview of DFLZ5V6 by Silicon-Based Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for DFLZ5V6
DFLZ5V6 CAD Models
DFLZ5V6 Part Data Attributes
|
DFLZ5V6
Silicon-Based Technology Corp
Buy Now
Datasheet
|
Compare Parts:
DFLZ5V6
Silicon-Based Technology Corp
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILICON-BASED TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 7.14% | |
Working Test Current | 100 mA |
Alternate Parts for DFLZ5V6
This table gives cross-reference parts and alternative options found for DFLZ5V6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFLZ5V6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZD27C5V6PT/R7 | Zener Diode, 5.6V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | PanJit Semiconductor | DFLZ5V6 vs BZD27C5V6PT/R7 |
BZD27C5V6P | Zener Diode, 5.6V V(Z), 7.1%, 150W | Galaxy Semi-Conductor Co Ltd | DFLZ5V6 vs BZD27C5V6P |
BZD27C5V6P | Zener Diode, 5.6V V(Z), 7.14%, 0.8W, Silicon, Unidirectional, DO-219AB, ROHS COMPLIANT, PLASTIC, SMF, 2 PIN | Vishay Intertechnologies | DFLZ5V6 vs BZD27C5V6P |
BZD27C5V6P-M-08 | Zener Diode, 5.6V V(Z), 7.14%, 0.8W, Silicon, Unidirectional, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN | Vishay Intertechnologies | DFLZ5V6 vs BZD27C5V6P-M-08 |
BZD27C5V6PT/R13 | Zener Diode, 5.6V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | PanJit Semiconductor | DFLZ5V6 vs BZD27C5V6PT/R13 |
BZD27C5V6P-AU_R2_000A1 | Zener Diode, | PanJit Semiconductor | DFLZ5V6 vs BZD27C5V6P-AU_R2_000A1 |
BZD27C5V6P-M3-08 | Zener Diode, 5.6V V(Z), 5%, 2.3W, | Vishay Intertechnologies | DFLZ5V6 vs BZD27C5V6P-M3-08 |
BZD27C5V6P_R1_00001 | Zener Diode, | PanJit Semiconductor | DFLZ5V6 vs BZD27C5V6P_R1_00001 |
BZD27C5V6P-HE3-18 | Zener Diode, 5.6V V(Z), 7.14%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | DFLZ5V6 vs BZD27C5V6P-HE3-18 |
BZD27C5V6P-M-08 | DIODE 5.6 V, 0.8 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN, Voltage Regulator Diode | Vishay Semiconductors | DFLZ5V6 vs BZD27C5V6P-M-08 |