Part Details for DFM-12-50-P-A-GF by Festo
Overview of DFM-12-50-P-A-GF by Festo
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFM-12-50-P-A-GF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH9889
|
Newark | Cylinder, Dbl Acting, 12Mm, 10Bar, 50Mm Rohs Compliant: Yes |Festo DFM-12-50-P-A-GF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.7400 / $199.0900 | Buy Now |
DISTI #
2171-DFM-12-50-P-A-GF-ND
|
DigiKey | GUIDED DRIVE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$226.7900 | Buy Now |
DISTI #
3430952
|
element14 Asia-Pacific | CYLINDER, DBL ACTING, 12MM, 10BAR, 50MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$182.6269 | Buy Now |
DISTI #
3430952
|
Farnell | CYLINDER, DBL ACTING, 12MM, 10BAR, 50MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$245.8891 / $250.9111 | Buy Now |