DFNA100-1UF
Vishay Intertechnologies
Description: Array/Network Resistor, Divider, Thin Film, 0.1W, 100000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 1616,

Overview of DFNA100-1UF by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DFNA100-1UF by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # DFNA100-1UF
Avnet Americas DFNA 100K 1K 0.1%ABS 0.05%RATIO UF e3 - Bulk (Alt: DFNA100-1UF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk 0
  • 100 $5.0478
  • 110 $4.9762
  • 210 $4.8688
  • 500 $4.1762
  • 1,000 $3.4190
  • 5,000 $3.2640
  • 10,000 $3.1875
$3.1875 / $5.0478 Buy Now

CAD Models for DFNA100-1UF by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DFNA100-1UF by Vishay Intertechnologies

DFNA100-1UF
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
30 Weeks
Construction
Epoxy Molded
Network Type
DIVIDER
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.85 mm
Package Length
4 mm
Package Style
SMT
Package Width
4 mm
Packing Method
Tube
Rated Power Dissipation (P)
0.1 W
Resistance
100000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
1616
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. DFNA100-1UF
    Vishay Intertechnologies
    Array/Network Resistor, Divider, Thin Film, 0.1W, 100000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 1616,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DFNA100-1UF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DFNA100-1UF by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of DFNA100-1UF would you like to use for your alert(s)?
  • Please alert me when DFNA100-1UF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DFNA100-1UF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DFNA100-1UF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DFNA100-1UF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DFNA100-1UF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DFNA100-1UF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: