Part Details for DFNA1003ZT3 by Vishay Intertechnologies
Overview of DFNA1003ZT3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFNA1003ZT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DFNA1003ZT3
|
Avnet Americas | Res Thin Film NET 100kOhm 0.05% 2/5W ±25ppm/°C Divider Molded 8-Pin DFN SMD T/R (Alt: DFNA1003ZT3) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 33 Weeks, 0 Days | 0 |
|
$2.6325 / $5.2993 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 | 0 |
|
$4.6700 | Buy Now |
Part Details for DFNA1003ZT3
DFNA1003ZT3 CAD Models
DFNA1003ZT3 Part Data Attributes:
|
DFNA1003ZT3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DFNA1003ZT3
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.1W, 100000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 1616,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 33 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 100000 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.85 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100000 Ω | |
Size Code | 1616 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 3 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for DFNA1003ZT3
This table gives cross-reference parts and alternative options found for DFNA1003ZT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFNA1003ZT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ORNA1003ZT3 | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1620, DIP | Vishay Thin Film | DFNA1003ZT3 vs ORNA1003ZT3 |
ORNTA1003ZT3 | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1620, DIP, ROHS COMPLIANT | Vishay Thin Film | DFNA1003ZT3 vs ORNTA1003ZT3 |
ORNA1003ZT5 | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1620, DIP | Vishay Thin Film | DFNA1003ZT3 vs ORNA1003ZT5 |
ORNA1003ZTF | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1620, DIP | Vishay Thin Film | DFNA1003ZT3 vs ORNA1003ZTF |
ORNA1003ZTF | Array/Network Resistor, Isolated, Thin Film, 0.4W, 100000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | DFNA1003ZT3 vs ORNA1003ZTF |
ORNTA1003ZT5 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 100000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | DFNA1003ZT3 vs ORNTA1003ZT5 |
ORNA1003ZTS | Array/Network Resistor, Isolated, Thin Film, 0.4W, 100000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | DFNA1003ZT3 vs ORNA1003ZTS |
ORNTA1003ZUF | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1620, DIP, ROHS COMPLIANT | Vishay Thin Film | DFNA1003ZT3 vs ORNTA1003ZUF |
ORNA1003ZT0 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 100000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | DFNA1003ZT3 vs ORNA1003ZT0 |
ORNA1003ZT0 | RESISTOR, NETWORK, FILM, ISOLATED, 0.4 W, SURFACE MOUNT, 1620, DIP | Vishay Thin Film | DFNA1003ZT3 vs ORNA1003ZT0 |