DFNA2002CT1
Description: RES NET,THIN FILM,20K OHMS,100WV,.25% +/-TOL,-25,25PPM TC,1616 CASE

Overview of DFNA2002CT1 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Electronic Manufacturing

Price & Stock for DFNA2002CT1 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # DFNA2002CT1
Avnet Americas DFNA 20K 0.25%ABS 0.1%RATIO T1 e3 (Alt: DFNA2002CT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days 0
  • 1,000 $1.7766
  • 2,000 $1.7514
  • 4,000 $1.6728
  • 6,000 $1.5295
  • 8,000 $1.4950
  • 10,000 $1.4720
  • 100,000 $1.4375
$1.4375 / $1.7766 Buy Now

CAD Models for DFNA2002CT1 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DFNA2002CT1 by Vishay Intertechnologies

DFNA2002CT1
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
30 Weeks
Additional Feature
PRECISION
Construction
Rectangular
Element Power Dissipation
0.1 W
First Element Resistance
20000 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.85 mm
Package Length
4 mm
Package Style
SMT
Package Width
4 mm
Packing Method
TR
Rated Power Dissipation (P)
0.4 W
Rated Temperature
70 °C
Resistance
20000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
20000 Ω
Size Code
1616
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Temperature Coefficient Tracking
3 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
100 V
Want to compare parts?
  1. DFNA2002CT1
    Vishay Intertechnologies
    RES NET,THIN FILM,20K OHMS,100WV,.25% +/-TOL,-25,25PPM TC,1616 CASE
    VS

Alternate Parts for DFNA2002CT1

This table gives cross-reference parts and alternative options found for DFNA2002CT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFNA2002CT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ORNA2002CTS Array/Network Resistor, Isolated, Thin Film, 0.1W, 20000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 1916, Vishay Intertechnologies DFNA2002CT1 vs ORNA2002CTS
DFNA2002CT3 Array/Network Resistor, Isolated, Thin Film, 0.1W, 20000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 1616, Vishay Intertechnologies DFNA2002CT1 vs DFNA2002CT3
DFNA2002CT0 Array/Network Resistor, Isolated, Thin Film, 0.1W, 20000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 1616, Vishay Intertechnologies DFNA2002CT1 vs DFNA2002CT0
DFNA2002CTS Array/Network Resistor, Isolated, Thin Film, 0.1W, 20000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 1616, Vishay Intertechnologies DFNA2002CT1 vs DFNA2002CTS
Part Number Description Manufacturer Compare
ORNTA2002CUF Array/Network Resistor, Isolated, Thin Film, 0.1W, 20000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 1916, Vishay Intertechnologies DFNA2002CT1 vs ORNTA2002CUF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DFNA2002CT1 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DFNA2002CT1 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of DFNA2002CT1 would you like to use for your alert(s)?
  • Please alert me when DFNA2002CT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DFNA2002CT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DFNA2002CT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DFNA2002CT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DFNA2002CT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DFNA2002CT1 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: