Part Details for DFNA25-1TF by Vishay Intertechnologies
Overview of DFNA25-1TF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFNA25-1TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DFNA25-1TF
|
Avnet Americas | Res Thin Film NET 25kOhm/1kOhm 0.1% 2/5W ±25ppm/°C Divider Molded 8-Pin DFN SMD T/R (Alt: DFNA25-1TF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 33 Weeks, 0 Days | 0 |
|
$3.2265 / $4.0988 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 33 Weeks | 0 |
|
$4.1000 | Buy Now |
Part Details for DFNA25-1TF
DFNA25-1TF CAD Models
DFNA25-1TF Part Data Attributes
|
DFNA25-1TF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DFNA25-1TF
Vishay Intertechnologies
Array/Network Resistor, Divider, Thin Film, 0.1W, 25000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 1616,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 33 Weeks | |
Construction | Epoxy Molded | |
Network Type | DIVIDER | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.85 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 25000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1616 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 100 V |