Part Details for DFNA25-1TS by Vishay Intertechnologies
Overview of DFNA25-1TS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFNA25-1TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DFNA25-1TS
|
Avnet Americas | DFNA 25K 1K 0.1%ABS 0.05%RATIO TS e3 - Bulk (Alt: DFNA25-1TS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9875 / $4.6248 | Buy Now |
Part Details for DFNA25-1TS
DFNA25-1TS CAD Models
DFNA25-1TS Part Data Attributes
|
DFNA25-1TS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DFNA25-1TS
Vishay Intertechnologies
Array/Network Resistor, Divider, Thin Film, 0.1W, 25000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 1616,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 30 Weeks | |
Construction | Epoxy Molded | |
Network Type | DIVIDER | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.85 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 25000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1616 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 100 V |