DFNA50-1T0
Description: Array/Network Resistor, Divider, Thin Film, 0.1W, 50000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 1616,

Overview of DFNA50-1T0 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DFNA50-1T0 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # DFNA50-1T0
Avnet Americas DFNA 50K 1K 0.1%ABS 0.05%RATIO T0 e3 (Alt: DFNA50-1T0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 30 Weeks, 0 Days 0
  • 100 $4.6953
  • 200 $4.6287
  • 400 $4.1072
  • 600 $3.9368
  • 800 $3.8480
  • 1,000 $3.2384
  • 10,000 $3.1000
$3.1000 / $4.6953 Buy Now

CAD Models for DFNA50-1T0 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DFNA50-1T0 by Vishay Intertechnologies

DFNA50-1T0
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Factory Lead Time
30 Weeks
Construction
Epoxy Molded
Network Type
DIVIDER
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.85 mm
Package Length
4 mm
Package Style
SMT
Package Width
4 mm
Packing Method
TR
Rated Power Dissipation (P)
0.1 W
Resistance
50000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
1616
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. DFNA50-1T0
    Vishay Intertechnologies
    Array/Network Resistor, Divider, Thin Film, 0.1W, 50000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 1616,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DFNA50-1T0 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DFNA50-1T0 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of DFNA50-1T0 would you like to use for your alert(s)?
  • Please alert me when DFNA50-1T0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DFNA50-1T0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DFNA50-1T0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DFNA50-1T0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DFNA50-1T0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DFNA50-1T0 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: