Part Details for DFNA5002CUF by Vishay Intertechnologies
Overview of DFNA5002CUF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFNA5002CUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DFNA5002CUF
|
Avnet Americas | DFNA 50K 0.25%ABS 0.1%RATIO UF e3 - Bulk (Alt: DFNA5002CUF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4375 / $3.5814 | Buy Now |
Part Details for DFNA5002CUF
DFNA5002CUF CAD Models
DFNA5002CUF Part Data Attributes
|
DFNA5002CUF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DFNA5002CUF
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.1W, 50000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 1616,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 50000 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.85 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 50000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 50000 Ω | |
Size Code | 1616 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 3 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for DFNA5002CUF
This table gives cross-reference parts and alternative options found for DFNA5002CUF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFNA5002CUF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ORNA5002CUF | Array/Network Resistor, Isolated, Thin Film, 0.4W, 50000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1915, CHIP | Vishay Intertechnologies | DFNA5002CUF vs ORNA5002CUF |
DFNA5002CT0 | Array/Network Resistor, Isolated, Thin Film, 0.1W, 50000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 1616, | Vishay Intertechnologies | DFNA5002CUF vs DFNA5002CT0 |
DFNA5002CT3 | Array/Network Resistor, Isolated, Thin Film, 0.1W, 50000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 1616, | Vishay Intertechnologies | DFNA5002CUF vs DFNA5002CT3 |
DFNA5002CT1 | RES NET,THIN FILM,50K OHMS,100WV,.25% +/-TOL,-25,25PPM TC,1616 CASE | Vishay Intertechnologies | DFNA5002CUF vs DFNA5002CT1 |
DFNA5002CT5 | Array/Network Resistor, Isolated, Thin Film, 0.1W, 50000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 1616, | Vishay Intertechnologies | DFNA5002CUF vs DFNA5002CT5 |
ORNA5002C | Array/Network Resistor, Isolated, Thin Film, 0.1W, 50000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 1916, | Vishay Intertechnologies | DFNA5002CUF vs ORNA5002C |