Part Details for DFP141127R0GD05 by Vishay Intertechnologies
Overview of DFP141127R0GD05 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DFP141127R0GD05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DFP141127R0GD05
|
Avnet Americas | Res Thick Film NET 27Ohm 2% 13/20W ±100ppm/°C Isolated Ceramic 14-Pin Flat Pack SMD Tube - Trays (Alt: DFP141127R0GD05) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Tray | 0 |
|
$12.2100 / $27.6404 | Buy Now |
Part Details for DFP141127R0GD05
DFP141127R0GD05 CAD Models
DFP141127R0GD05 Part Data Attributes
|
DFP141127R0GD05
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DFP141127R0GD05
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.65W, 27ohm, 75V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 3827, FLAT PACK
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | FLAT PACK | |
Reach Compliance Code | compliant | |
Construction | Flatpack | |
Element Power Dissipation | 0.25 W | |
First Element Resistance | 27 Ω | |
JESD-609 Code | e0 | |
Lead Length | 6.35 mm | |
Lead Spacing | 1.27 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 7 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.65 mm | |
Package Length | 9.525 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.73 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.65 W | |
Rated Temperature | 25 °C | |
Resistance | 27 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3827 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 75 V |