Part Details for DFP1411560RFD05 by Vishay Intertechnologies
Overview of DFP1411560RFD05 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFP1411560RFD05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DFP1411560RFD05
|
Avnet Americas | Res Thick Film NET 560Ohm 1% 13/20W ±100ppm/°C Isolated Ceramic 14-Pin Flat Pack SMD Tube - Trays (Alt: DFP1411560RFD05) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Tray | 0 |
|
$18.3668 / $28.3112 | Buy Now |