Part Details for DFP1412104RGD05 by Vishay Intertechnologies
Overview of DFP1412104RGD05 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFP1412104RGD05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DFP1412104RGD05
|
Avnet Americas | Res Thick Film NET 104Ohm 2% 13/20W ±100ppm/°C Bussed Ceramic 14-Pin Flat Pack SMD Tube - Trays (Alt: DFP1412104RGD05) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Tray | 0 |
|
$15.2736 / $23.6156 | Buy Now |