Part Details for DFP1412330RGD05 by Vishay Intertechnologies
Overview of DFP1412330RGD05 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFP1412330RGD05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DFP1412330RGD05
|
Avnet Americas | Res Thick Film NET 330Ohm 2% 13/20W ±100ppm/°C Bussed Ceramic 14-Pin Flat Pack SMD Tube - Trays (Alt: DFP1412330RGD05) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Tray | 0 |
|
$12.2100 / $27.6404 | Buy Now |
Part Details for DFP1412330RGD05
DFP1412330RGD05 CAD Models
DFP1412330RGD05 Part Data Attributes
|
DFP1412330RGD05
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DFP1412330RGD05
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.65W, 330ohm, 75V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 3827, FLAT PACK
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | FLAT PACK | |
Reach Compliance Code | compliant | |
Construction | Flatpack | |
Element Power Dissipation | 0.15 W | |
First Element Resistance | 330 Ω | |
JESD-609 Code | e0 | |
Lead Length | 6.35 mm | |
Lead Spacing | 1.27 mm | |
Manufacturer Series | DFP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 13 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.65 mm | |
Package Length | 9.525 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.73 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.65 W | |
Rated Temperature | 25 °C | |
Resistance | 330 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | DFP | |
Size Code | 3827 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 75 V |
Alternate Parts for DFP1412330RGD05
This table gives cross-reference parts and alternative options found for DFP1412330RGD05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFP1412330RGD05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFP1412330RGD05 | RESISTOR, NETWORK, FILM, BUSSED, 0.65 W, THROUGH HOLE MOUNT, FLAT PACK | Vishay Dale | DFP1412330RGD05 vs DFP1412330RGD05 |