Part Details for DFP14124K99FD05 by Vishay Intertechnologies
Overview of DFP14124K99FD05 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DFP14124K99FD05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DFP14124K99FD05
|
Avnet Americas | Res Thick Film NET 4.99kOhm 1% 13/20W ±100ppm/°C Bussed Ceramic 14-Pin Flat Pack SMD Tube - Trays (Alt: DFP14124K99FD05) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Tray | 0 |
|
$14.6816 / $33.1788 | Buy Now |
Part Details for DFP14124K99FD05
DFP14124K99FD05 CAD Models
DFP14124K99FD05 Part Data Attributes
|
DFP14124K99FD05
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DFP14124K99FD05
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.15W, 4990ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 3827,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flatpack | |
Lead Length | 6.35 mm | |
Lead Spacing | 1.27 mm | |
Network Type | BUSSED | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.65 mm | |
Package Length | 9.525 mm | |
Package Style | SMT | |
Package Width | 6.73 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.15 W | |
Resistance | 4990 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3827 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 75 V |