DFP1611100RFD05
Vishay Intertechnologies
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 100ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 3827,

Overview of DFP1611100RFD05 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for DFP1611100RFD05 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # DFP1611100RFD05
Avnet Americas Res Thick Film NET 100Ohm 1% 13/20W ±100ppm/°C Isolated Ceramic 16-Pin Flat Pack SMD Tube - Trays (Alt: DFP1611100RFD05) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Tray 0
  • 20 $34.8128
  • 30 $28.6272
  • 50 $25.2888
  • 100 $22.1280
  • 200 $21.5748
  • 1,000 $15.8080
  • 2,000 $15.3920
$15.3920 / $34.8128 Buy Now

CAD Models for DFP1611100RFD05 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DFP1611100RFD05 by Vishay Intertechnologies

DFP1611100RFD05
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Flatpack
Lead Length
6.35 mm
Lead Spacing
1.27 mm
Network Type
ISOLATED
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.65 mm
Package Length
9.525 mm
Package Style
SMT
Package Width
6.73 mm
Packing Method
Tube
Rated Power Dissipation (P)
0.25 W
Resistance
100 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
3827
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. DFP1611100RFD05
    Vishay Intertechnologies
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 100ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 3827,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DFP1611100RFD05 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DFP1611100RFD05 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of DFP1611100RFD05 would you like to use for your alert(s)?
  • Please alert me when DFP1611100RFD05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DFP1611100RFD05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DFP1611100RFD05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DFP1611100RFD05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DFP1611100RFD05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DFP1611100RFD05 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: