Part Details for DFP16121K00GD05 by Vishay Intertechnologies
Overview of DFP16121K00GD05 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DFP16121K00GD05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DFP16121K00GD05
|
Avnet Americas | Res Thick Film NET 1kOhm 2% 13/20W ±100ppm/°C Bussed Ceramic 16-Pin Flat Pack SMD Tube - Trays (Alt: DFP16121K00GD05) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Tray | 0 |
|
$12.6984 / $28.6380 | Buy Now |
DISTI #
DFP16121K00GD05
|
Avnet Americas | Res Thick Film NET 1kOhm 2% 13/20W ±100ppm/°C Bussed Ceramic 16-Pin Flat Pack SMD Tube - Trays (Alt: DFP16121K00GD05) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Tray | 0 |
|
$12.6984 / $28.6380 | Buy Now |
Part Details for DFP16121K00GD05
DFP16121K00GD05 CAD Models
DFP16121K00GD05 Part Data Attributes:
|
DFP16121K00GD05
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DFP16121K00GD05
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.65W, 1000ohm, 75V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 3827, FLAT PACK
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | FLAT PACK | |
Reach Compliance Code | compliant | |
Construction | Flatpack | |
Element Power Dissipation | 0.15 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e0 | |
Lead Length | 6.35 mm | |
Lead Spacing | 1.27 mm | |
Manufacturer Series | DFP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.65 mm | |
Package Length | 9.525 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.73 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.65 W | |
Rated Temperature | 25 °C | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | DFP | |
Size Code | 3827 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 75 V |