Part Details for DFPD-1200-RP-90-RS60-F14-R3-EP (ALTERNATE: 8065272) by Festo
Overview of DFPD-1200-RP-90-RS60-F14-R3-EP (ALTERNATE: 8065272) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance |
Price & Stock for DFPD-1200-RP-90-RS60-F14-R3-EP (ALTERNATE: 8065272)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71384209
|
RS | Semi-rotary Drive, qtr trn act, sgl act,90 deg, R,F14 flange, 6 bar, ss shaft, epoxy | Festo DFPD-1200-RP-90-RS60-F14-R3-EP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,871.3300 | RFQ |