Part Details for DFR0785-G by DFRobot
Overview of DFR0785-G by DFRobot
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFR0785-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ4479
|
Newark | Led Button, Arduino Board Rohs Compliant: Yes |Dfrobot DFR0785-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1200 | Buy Now |
DISTI #
1738-DFR0785-G-ND
|
DigiKey | GRAVITY LED BUTTON GREEN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7 In Stock |
|
$4.5000 | Buy Now |
DISTI #
426-DFR0785-G
|
Mouser Electronics | DFRobot Accessories Gravity: LED Button - Green | 0 |
|
$4.5000 | Order Now |
DISTI #
V99:2348_26247721
|
Arrow Electronics | Gravity: LED Button - Green Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2138 | Americas - 99 |
|
$4.1960 | Buy Now |
DISTI #
DF-DFR0785-G
|
TME | Module: button, Gravity, 3.3÷5VDC, digital, 27x26.5mm, Arduino Min Qty: 1 | 4 |
|
$5.9500 / $7.0000 | Buy Now |
Part Details for DFR0785-G
DFR0785-G CAD Models
DFR0785-G Part Data Attributes
|
DFR0785-G
DFRobot
Buy Now
|
Compare Parts:
DFR0785-G
DFRobot
|
Samacsys Manufacturer | DFRobot |