Part Details for DFRF3404K by Thomas & Betts
Overview of DFRF3404K by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFRF3404K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J6085
|
Newark | 30A Ilk 3P4W Mg 3P480V Fc Cc |Abb Thomas & Betts DFRF3404K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9,400.7800 / $10,534.2100 | Buy Now |
|
Onlinecomponents.com | MaxGard Fused Male Plug Disconnect Interlocked Receptacle (Nema 12/3R) with Control Contacs - 30 Amp - 3 Pole 4 Wire - 3 Phase 480V - 60Hz. | 0 |
|
$8,497.5200 / $8,758.2900 | Buy Now |
|
Master Electronics | MaxGard Fused Male Plug Disconnect Interlocked Receptacle (Nema 12/3R) with Control Contacs - 30 Amp - 3 Pole 4 Wire - 3 Phase 480V - 60Hz. | 0 |
|
$8,497.5200 / $8,758.2900 | Buy Now |