Part Details for DFS60A-BGAM65536 (ALTERNATE: 1037126) by SICK AG
Overview of DFS60A-BGAM65536 (ALTERNATE: 1037126) by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFS60A-BGAM65536 (ALTERNATE: 1037126)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70882868
|
RS | Incremental Encoder, 65,536 PPR, 14 mm Dia. Metal Shaft, 4.5-5.5 V, 5 m Cable | SICK DFS60A-BGAM65536 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$781.2300 / $849.1500 | RFQ |