Part Details for DFS60B-BHCM08000 (ALTERNATE: 1037044) by SICK AG
Overview of DFS60B-BHCM08000 (ALTERNATE: 1037044) by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFS60B-BHCM08000 (ALTERNATE: 1037044)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70882851
|
RS | Incremental Encoder, 8,000 PPR, 15 mm Dia. Metal Shaft, 10-32 V, 5 m Cable | SICK DFS60B-BHCM08000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$590.1500 / $641.4800 | RFQ |