Part Details for DFS60B-TGPM10000 (ALTERNATE: 1036942) by SICK AG
Overview of DFS60B-TGPM10000 (ALTERNATE: 1036942) by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFS60B-TGPM10000 (ALTERNATE: 1036942)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70882786
|
RS | Incremental Encoder, 10,000 PPR, 14 mm Dia. Metal Shaft, 4.5-32 V, 5 m Cable | SICK DFS60B-TGPM10000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$809.4800 / $879.8700 | RFQ |