Part Details for DFT7160-225BLC by Coilcraft Inc
Overview of DFT7160-225BLC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DFT7160-225BLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-DFT7160-225BLC
|
Mouser Electronics | Common Mode Chokes / Filters For Data Line 2.2mH 600mA DCR= 0.5Mohms RoHS: Compliant | 73 |
|
$2.0500 / $4.5200 | Buy Now |
|
Coilcraft Direct | Filter, data line, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 739 |
|
$0.9500 / $3.9800 | Buy Now |
DISTI #
3499896
|
element14 Asia-Pacific | SMT DATA LINE EMI FILTER, 2.2MH, 0.6A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 33 |
|
$2.1088 / $4.7301 | Buy Now |
DISTI #
3499896RL
|
element14 Asia-Pacific | SMT DATA LINE EMI FILTER, 2.2MH, 0.6A RoHS: Compliant Min Qty: 100 Container: Reel | 33 |
|
$2.1088 / $3.6025 | Buy Now |
DISTI #
3499896
|
Farnell | SMT DATA LINE EMI FILTER, 2.2MH, 0.6A RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 33 |
|
$1.9583 / $5.0142 | Buy Now |
DISTI #
3499896RL
|
Farnell | SMT DATA LINE EMI FILTER, 2.2MH, 0.6A RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 1 Days Container: Reel | 33 |
|
$1.9583 / $2.6443 | Buy Now |
Part Details for DFT7160-225BLC
DFT7160-225BLC CAD Models
DFT7160-225BLC Part Data Attributes
|
DFT7160-225BLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DFT7160-225BLC
Coilcraft Inc
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 4.9 mm | |
Inductance | 2200 µH | |
Length | 7.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 6660 OHM Ω | |
Packing Method | EMBOSSED,PLASTIC, TR, 7 INCH | |
Width | 5.6 mm |