Part Details for DFYG5902MLEJAA by Murata Manufacturing Co Ltd
Overview of DFYG5902MLEJAA by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Part Details for DFYG5902MLEJAA
DFYG5902MLEJAA CAD Models
DFYG5902MLEJAA Part Data Attributes:
|
DFYG5902MLEJAA
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DFYG5902MLEJAA
Murata Manufacturing Co Ltd
Duplexer, 902.5MHz(Tx), 947.5MHz(Rx), SMD, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | MONOBLOCK PACKAGE | |
Filter Type | DUPLEXER | |
Height | 3.9 mm | |
Insertion Loss (Rx) | 3.5 dB | |
Insertion Loss (Tx) | 1.3 dB | |
Length | 18.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Receive Center Frequency | 947.5 MHz | |
Transmit Center Frequency | 902.5 MHz |
Alternate Parts for DFYG5902MLEJAA
This table gives cross-reference parts and alternative options found for DFYG5902MLEJAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFYG5902MLEJAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFYGR902CR947NHA | Duplexer, 902.5MHz(Tx), 947.5MHz(Rx), SMD, 3 PIN | Murata Manufacturing Co Ltd | DFYG5902MLEJAA vs DFYGR902CR947NHA |